text.skipToContent text.skipToNavigation

Manufacturer Part #

601966-1

Fixed In Tool Die Set Not Releasable Ratchet Hand Crimper Tool

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2509
Product Specification Section
TE Connectivity 601966-1 - Technical Attributes
Attributes Table
Type: Tool
Tool Type: Crimper
Features & Applications

The 601966-1 is a Indent Hand Crimping Tool Screw-Machine Contacts.

The screw--machine contacts are supplied in loose--piece for manual (4/8--indent hand crimping tools) application and tape mounted for power assisted (machine) application. Insertion and extraction tools are used to insert contacts into and extract contacts from connectors.

Features:

  • Product Classification = Tooling
  • Brand = AMP
  • Government/Industry Qualification = Yes
  • Government/Industry Part Number = M22520/2-01
  • RoHS/ELV Compliance = RoHS compliant, ELV compliant

 

 

Pricing Section
Global Stock:
6
USA:
6
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
11 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$883.45
USD
Quantity
Unit Price
1
$883.45
2+
$841.38
Product Variant Information section