text.skipToContent text.skipToNavigation

Manufacturer Part #

60253-2

FASTIN-FASTON 0.250 Series 16-12 AWG Straight F-Crimp Receptacle Contact

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2328
Product Specification Section
TE Connectivity 60253-2 - Technical Attributes
Attributes Table
Type: Contact
Contact Termination: Crimp Terminal
Contact Material: Brass
Contact Plating: Tin
Features & Applications
The 60253-2 s a FASTIN-FASTON 0.250 Series 16-12 AWG Straight F-Crimp Receptacle Contact.

The TE FASTIN-FASTON connectors offer the advantage of the FASTON receptacles technology in multiple applications. In wiring harnesses, they are mainly used as multiposition and coupling connectors. Up to 8 position connectors can be mated in one operation with a maximum of 20 leads terminated.

Features:

  • Used for single and multiple connections
  • Receptacles and tabs available for 6.3, 4.8 and 2.8 mm size (.250 – .187 and .110 Series)
  • Receptacles mate with 0.5 and 0.8 thick tabs
  • IEC 60335-1, Glow Wire 750° No Flame housings available
  • Product Type = Contact
  • Mating Area Interface Dimensions (mm [in]) = 6.35 x 0.81 [.250 x .032]
  • Insulation Diameter (mm [in]) = (2) 3.30 [.130] Max., 4.06-5.33 [.160-.210]
  • Receptacle Style = Straight
  • Wire/Cable Type = Regular Wire
  • Finish = Tin
  • Material = Brass
  • Insertion Force = Normal
  • Insulation Support = With
  • Crimp Type = F-Crimp
  • Contact Type = Receptacle
  • RoHS/ELV Compliance = RoHS compliant, ELV compliant

 

 

 
Pricing Section
Global Stock:
40,000
USA:
40,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
27 Weeks
Minimum Order:
10000
Multiple Of:
10000
Total
$850.00
USD
Quantity
Unit Price
10,000+
$0.085
Product Variant Information section