text.skipToContent text.skipToNavigation

Manufacturer Part #

607381P038

Splice Cover Dual Wall Heat-Shrinkable Tubing

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 607381P038 - Technical Attributes
Attributes Table
Color: Black
Operating Temp Range: -40°C to +150°C
Voltage Rating: 6V
Features & Applications

The 607381P038  is a Splice Cover Dual Wall Heat-Shrinkable Tubing.

The SCT is a high-quality, dual-wall tubing designed to insulate and seal automotive wire splices and components made by ultrasonic welding, clip-and-dip, or soldering. Typical applications are insulating and sealing splices in an under-the-hood automotive environment.

 

 

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
10000
Multiple Of:
10000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,320.00
USD
Quantity
Unit Price
150
$0.145
400
$0.142
1,250
$0.139
2,500
$0.138
7,500+
$0.132
Product Variant Information section