text.skipToContent text.skipToNavigation

Manufacturer Part #

640706-2

SL-156 Housing 18-24 AWG Wire to Cable Crimp Receptacle Contact

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Features & Applications

The 640706-2 is a SL-156 Housing 18-24 AWG Wire to Cable Crimp Receptacle Contact.

Features:

  • Termination Method to Wire/Cable = Crimp
  • Wire Size (mm² [AWG]) = 0.9-0.2² [18-24]
  • Used For = SL-156 Housings
  • Wire Insulation Diameter (mm [in]) = 2.79 [0.110]
  • Unmating Force = High
  • Mating Force = High Force
  • Contact Configuration = SL-156 Contacts
  • Contact Plating, Mating Area, Material = Pre-Tin
  • Contact Base Material = Brass
  • RoHS/ELV Compliance = RoHS compliant, ELV compliant

 

 

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
21000
Multiple Of:
21000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,667.00
USD
Quantity
Unit Price
21,000+
$0.127
Product Variant Information section