text.skipToContent text.skipToNavigation

Manufacturer Part #

640718-1

15 Circuit White Universal MATE-N-LOK Strain Relief

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Features & Applications

The 640718-1 is a 15 Circuit White Universal MATE-N-LOK Strain Relief.

These adapters are designed to anchor the cap housing strain reliefs to the housings and prevent the strain relief halves from “drawing in” when the screws are being torqued down to clamp the cable.

Features:

  • Accessory Type = Strain Relief
  • Connector Line = Universal MATE-N-LOK
  • Color = White
  • Number of Circuits = 15
  • Insert Supplied = Yes
  • Wire Diameter Range (mm [in]) = 5.08 – 21.59 [0.200 – 0.850]
  • Contact Layout = Matrix
  • Housing Material = Nylon
  • UL Flammability Rating = UL 94V-0

 

 

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
7,800
Factory Lead Time:
25 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$1,300.00
USD
Quantity
Unit Price
1,000+
$1.30
Product Variant Information section