text.skipToContent text.skipToNavigation

Manufacturer Part #

641294-1

18-26 AWG Discrete Wire to Wire Strain Relief Crimp Receptacle Contact

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2435
Product Specification Section
TE Connectivity 641294-1 - Technical Attributes
Attributes Table
Type: Contact
Contact Termination: Female/Socket Crimp
No of Positions: 1
Wire Gauge: AWG 18-26
Contact Material: Phosphor Bronze
Contact Plating: Pre-Tin
Operating Temp Range: -55°C to +85°C
Voltage Rating: 250V
Mounting Method: Wire Mount
Features & Applications

The 641294-1 is a 18-26 AWG Discrete Wire to Wire Strain Relief Crimp Receptacle Contact. It has an Operating Temperature range of -55 – +105 [-67 – +221] = °C [°F].

Features:

  • Product Type = Contact
  • Strain Relief = With
  • Wire/Cable Type = Discrete Wire
  • Termination Method to Wire/Cable = Crimp
  • PCB Mount Retention = Without
  • Contact - Rated Current (A) = 9
  • Profile Height (Y-Axis) (mm [in]) = 1.94 [0.076]
  • Contact Type = Socket
  • Contact Base Material = Phosphor Bronze
  • Contact Plating, Mating Area, Material = Pre-Tin

 

 

Pricing Section
Global Stock:
32,500
USA:
32,500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
44 Weeks
Minimum Order:
6500
Multiple Of:
6500
Total
$689.00
USD
Quantity
Unit Price
6,500
$0.106
13,000+
$0.104
Product Variant Information section