text.skipToContent text.skipToNavigation

Manufacturer Part #

647878-1

50 / 75 Series 8 AWG Closed Barrel Amp Power Contact

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 647878-1 - Technical Attributes
Attributes Table
Type: Contact
Wire Gauge: AWG 8
Material: Copper
Contact Plating: Silver
Operating Temp Range: -40°C to +105°C
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
30000
Multiple Of:
2000
Total
$32,700.00
USD
Quantity
Unit Price
20
$1.16
50
$1.15
150
$1.13
300
$1.12
1,000+
$1.09
Product Variant Information section