text.skipToContent text.skipToNavigation

Manufacturer Part #

6609021-5

B Series EMI/RFI Flanged Mount Power Line Power Filter

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 6609021-5 - Technical Attributes
Attributes Table
Mounting Method: Chassis Mount
Features & Applications

The 6609021-5 is a EMI/RFI Flanged Power Line Power Filters. It is available in a wide range of single and 3-phase designs as well as IEC inlet and power entry modules which can combine several functions to reduce cost, space and labor.

Features:

  • Product Type = Filter - EMI/RFI
  • Filter Type = Power Line
  • Series = B (1-30 Amp)
  • Current Rating (A) = 3
  • Voltage ≤ (VAC) = 250
  • Terminal Input - Output Combination = 1/4" Faston - 1/4" Faston
  • Mount Style = Flanged

 

 

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
22 Weeks
Minimum Order:
36
Multiple Of:
36
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$447.48
USD
Quantity
Unit Price
2
$12.76
4
$12.67
15
$12.49
25
$12.43
50+
$12.25
Product Variant Information section