text.skipToContent text.skipToNavigation

Manufacturer Part #

66102-9

MULTIMATE Type III+ Series 24-20 AWG Discrete Wire Crimp Signal Pin Contact

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2616
Product Specification Section
TE Connectivity 66102-9 - Technical Attributes
Attributes Table
Type: Contact
Contact Termination: Male/Pin Crimp
No of Positions: 1
Wire Gauge: AWG 24-20
Contact Material: Brass
Contact Plating: Gold
Operating Temp Range: -55°C to +150°C
Mounting Method: Cable Mount
Features & Applications
MULTIMATE Type III+ Series 24-20 AWG Discrete Wire Crimp Signal Pin Contact
Pricing Section
Global Stock:
48,000
USA:
48,000
176,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
37 Weeks
Minimum Order:
4000
Multiple Of:
4000
Total
$2,640.00
USD
Quantity
Unit Price
4,000+
$0.66
Product Variant Information section