text.skipToContent text.skipToNavigation

Manufacturer Part #

66103-2

MULTIMATE Type III+ Series 24-20 AWG Discrete Wire Crimp Signal Pin Contact

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Features & Applications

The 66103-2 is a MULTIMATE Type III+ Series 24-20 AWG Discrete Wire Crimp Signal Pin Contact.

The Total current capacity of each contact in any given connector is dependent on the heat rise resulting from the combination of electrical loads of all contacts in the connector arrangement and the maximum ambient temperature in which the connector will be operating.

Features:

  • Series = Type III+
  • Insulation Support = Yes
  • Termination Method to Wire/Cable = Crimp
  • Wire/Cable Type = Discrete Wire
  • Termination End Plating = Tin-Lead
  • Spring Material = Stainless Steel
  • Contact Type = Pin
  • Contact Classification = Signal
  • Contact Plating, Mating Area, Material = Bright Tin-Lead
  • Contact Base Material = Brass
  • Contact Size = 16

 

 

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
17 Weeks
Minimum Order:
20000
Multiple Of:
20000
Total
$10,300.00
USD
Quantity
Unit Price
20,000+
$0.515
Product Variant Information section