text.skipToContent text.skipToNavigation

Manufacturer Part #

66331-7

MULTIMATE Type III+ Series 24-20 AWG Discrete Wire Crimp Signal Socket Assembly

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Features & Applications

The requirements for the application of Type III+ (Size 16) Contacts. These contacts have a pin diameter of 1.57 mm [.062 in.]. A color dot appears on the loose piece or (loose piece only) contact spring which designates the applicable wire size and matches the color dot above the hand tool crimping section. These requirements apply to hand or automatic machine crimping tools for the insulated grip contacts.

When corresponding with Tyco Electronics Personnel, use the terminology provided on this specification to help facilitate your inquiry for information.

Product Facts:

  • Pins and sockets have low insertion force
  • High current ratings with very low resistance
  • All plated products are gold or silver plated
  • Louvertac bands have a temperature range from –196°C to +200°C available
  • Formed bands are available for up to 1.250 [31.75] pin diameter

 

 

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
57,018
Factory Lead Time:
11 Weeks
Minimum Order:
12000
Multiple Of:
12000
Total
$8,520.00
USD
Quantity
Unit Price
12,000+
$0.71
Product Variant Information section