text.skipToContent text.skipToNavigation

Manufacturer Part #

66589-1

Type VI 16-18 AWG Tin Plated Crimp Pin Contact

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Features & Applications

The 66589-1 is a Type VI 16-18 AWG Tin Plated Crimp Pin Contact.

Features:

  • Series = Type VI
  • Insulation Support = Yes
  • Termination Method to Wire/Cable = Crimp
  • Wire/Cable Type = Discrete Wire
  • Grade = Commercial
  • Termination End Plating = Tin
  • Pin Diameter (mm [in]) = 1.57 [0.062]
  • Wire Range (mm [AWG]) = 0.80-1.40² [18-16]
  • Spring Material = Stainless Steel
  • Used With = G Series Connectors
  • Contact Type = Pin
  • Contact Classification = Signal
  • Contact Plating, Mating Area, Material = Tin Contact Base Material = Brass
  • Contact Size = 16

 

 

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
11 Weeks
Minimum Order:
30000
Multiple Of:
1500
Total
$12,000.00
USD
Quantity
Unit Price
1,500
$0.41
3,000
$0.405
4,500+
$0.40
Product Variant Information section