text.skipToContent text.skipToNavigation

Manufacturer Part #

66590-1

Multimate Type VI Series 18-16 AWG Discrete Wire Crimp Signal Socket Contact

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Features & Applications

The 66590-1 is the Type VI Series AMPOWER Multimate Socket Contacts in packing of a box.

Features:

  • Contact Type = Socket
  • Contact Classification = Signal
  • Type VI Series
  • Tin Contact Plating, Mating Area, Material
  • Wire Range = 0.80-1.40² [18-16] mm [AWG]
  • Used With = G Series Connectors
  • Termination Method to Wire/Cable = Crimp

 

 

 
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
30000
Multiple Of:
30000
Total
$11,850.00
USD
Quantity
Unit Price
30,000+
$0.395
Product Variant Information section