text.skipToContent text.skipToNavigation

Manufacturer Part #

66598-1

MultiMate Type III+ Series 18-14 AWG Discrete Wire Crimp Signal Socket Assembly

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2437
Product Specification Section
Features & Applications

The 66598-1 is a Connector Contact Socket 1 Position Crimp in a packaging of Reel

Features:

  • Contact Type = Socket
  • Contact Classification = Signal
  • Type III+ Series
  • Bright Tin-Lead Contact Plating, Mating Area, Material
  • Wire Range = 0.80-2.00² [18-14] mm [AWG]
  • It applies to wire/cables
  • Termination method to wire/cable is crimp
  • Packaging method is Strip

 

Pricing Section
Global Stock:
16,000
USA:
16,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
4000
Multiple Of:
4000
Total
$2,560.00
USD
Quantity
Unit Price
4,000+
$0.64
Product Variant Information section