text.skipToContent text.skipToNavigation

Manufacturer Part #

66682-2

HDP-20 Series 24-28 AWG Insulation Support Crimp Snap In Pin Contact

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 66682-2 - Technical Attributes
Attributes Table
Type: Contact
Contact Termination: Crimp Terminal
Wire Gauge: AWG 24-28
Contact Material: Brass
Contact Plating: Gold
Operating Temp Range: -55°C to +105°C
Mounting Method: Wire Mount
Features & Applications

The 66682-2 is a Standard Cable Connector of product series HDP-20 having Contact Pin Insulated Crimp Brass Base 28-24 AWG.

Features:

  • Contact
  • Product Series = HDP-20 (Crimp Snap)
  • Contact Type = Pin
  • Brass Contact Base Material
  • Crimp Termination Method to Wire/Cable
  • Gold Flash over Palladium Nickle or Gold(30) over Nickle Contact Plating,Mating Area,Material
  • Packing Method is strip
  • Product Series is HDP-20 (Crimp Snap)

 

 

 
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
72,000
Factory Lead Time:
14 Weeks
Minimum Order:
48000
Multiple Of:
48000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$8,256.00
USD
Quantity
Unit Price
48,000+
$0.172
Product Variant Information section