text.skipToContent text.skipToNavigation

Manufacturer Part #

6JRED

6J Series Non-Illuminated Red Square Switch Cap

ECAD Model:
Mfr. Name: E-Switch
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
E-Switch 6JRED - Technical Attributes
Attributes Table
Type: Accessory
Hardware Type: Cap
Color: Red
Dimension: 8 x 8 x 5 mm
Mounting Method: Snap Fit
Features & Applications

Red colour square shape switch cap

Specifications:

  • Dimensions: 8.00mm L x 8.00mm W x 5.00mm H
  • Switch Type: Pushbutton
  • Shape: Square
  • Color Red
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$263.00
USD
Quantity
Unit Price
2,500
$0.1052
5,000+
$0.1029
Product Variant Information section