text.skipToContent text.skipToNavigation

Manufacturer Part #

7-745129-1

HDP-20 Series Shell Size 1/2/5 Crimp Inner Shape Ferrule Accessory

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Features & Applications

The 7-745129-1 is the D-Sub Shielded Clamp Ferrule Brass Tin Finish Crimp Cable Accessory in a package of Bag. 

Features:

  • Accessory
  • Accessory Type = Ferrule
  • Ferrule Type = Crimp
  • Ferrule Diameter = 9.49 mm
  • Shell Size = 2, 3, 4
  • Brass Ferrule Material
  • Tin Ferrule Plating
  • HDP-20 is the Product Series

 

 
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
300
Multiple Of:
100
Total
$1,005.00
USD
Quantity
Unit Price
100
$3.40
200
$3.37
300
$3.35
400
$3.33
500+
$3.29
Product Variant Information section