text.skipToContent text.skipToNavigation

Manufacturer Part #

709258001120004

9258-100 Series 6 A Spring Finger Board to Board SMT Compression Contact

ECAD Model:
Mfr. Name: KYOCERA AVX
Standard Pkg:
Product Variant Information section
Date Code: 2502
Product Specification Section
KYOCERA AVX 709258001120004 - Technical Attributes
Attributes Table
Type: Contact
Contact Termination: Solder
No of Positions: 1
Contact Material: Copper Alloy
Contact Plating: Gold
Operating Temp Range: -40°C to +125°C
Voltage Rating: 600V
Mounting Method: Surface Mount
Pricing Section
Global Stock:
4,000
USA:
4,000
On Order:
0
Factory Stock:Factory Stock:
12,000
Factory Lead Time:
12 Weeks
Minimum Order:
2000
Multiple Of:
2000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$246.00
USD
Quantity
Unit Price
2,000
$0.123
4,000
$0.122
6,000
$0.121
8,000
$0.12
10,000+
$0.118
Product Variant Information section