text.skipToContent text.skipToNavigation

Manufacturer Part #

709296001122006

Single Horizontal 12-28 AWG: 70-9296 1 way

ECAD Model:
Mfr. Name: KYOCERA AVX
Standard Pkg:
Date Code:
Product Specification Section
KYOCERA AVX 709296001122006 - Technical Attributes
Attributes Table
Type: Contact
Contact Termination: Poke - In
No of Positions: 1
Wire Gauge: AWG 22-26
Contact Material: Phosphor Bronze
Contact Plating: Tin
Operating Temp Range: -40°C to +125°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
3200
Multiple Of:
1600
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$480.00
USD
Quantity
Unit Price
1,600
$0.152
3,200
$0.15
4,800
$0.148
8,000+
$0.145