text.skipToContent text.skipToNavigation

Manufacturer Part #

745403-8

AMPLIMITE Shell Size 1/2/3/4 Rear Mount Threaded Hole Latch Block

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Features & Applications

The 745403-8 is part of Amplimite series zinc 

Latching Block With Threaded Hole
 

Product Type Features:

  • Accessory Type = Latch
  • Latch Type = Latching Block With Threaded Hole
  • Shell Size = 1, 2, 3, 4
  • Thread Size = 4-40
  • Panel Thickness (mm [in]) = 1.52 [0.060]
  • Screw Material = Steel
  • Panel Attachment Style = Rear Mount
  • Screw Plating = Zinc
  • Screw Finish = None
  • Number of Positions = 9, 15, 25, 37
  • Latch Material = Zinc

 

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
23 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$3,140.00
USD
Quantity
Unit Price
1,000+
$3.14
Product Variant Information section