text.skipToContent text.skipToNavigation

Manufacturer Part #

747080-2

AMPLIMITE Shell Size 1/2/3/4 Rear Mount Slot Recess Through Hole Latch Block

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2535
Product Specification Section
TE Connectivity 747080-2 - Technical Attributes
Attributes Table
Hardware Type: Latch
Features & Applications

The 747080-2 is a part of AMPLIMITE series Latching Block With Slot Recess and Thru Hole

Product Type Features:

  • Accessory Type = Latch
  • Latch Type = Latching Block With Slot Recess and Thru Hole
  • Shell Size = 1, 2, 3, 4
  • Panel Thickness (mm [in]) = 2.29 [0.090]
  • Panel Attachment Style = Rear Mount
  • Number of Positions = 9, 15, 25, 37
  • Latch Material = Zinc 

 

 

Pricing Section
Global Stock:
6,500
USA:
6,500
6,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
23 Weeks
Minimum Order:
500
Multiple Of:
500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,730.00
USD
Quantity
Unit Price
500+
$3.46
Product Variant Information section