text.skipToContent text.skipToNavigation

Manufacturer Part #

747275-3

HDF-20 Ribbon Cable 15 Position 90° Exit Angle Strain Relief

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 747275-3 - Technical Attributes
Attributes Table
No of Positions: 15
Features & Applications

The 747275-3 is a 015 Lp HDF-20 Series Stansard Cable Connectors ,Product type is  STRAIN RELIEF in a packaged of Bag.

Features:

  • Product type =  Strain relief Accessory
  • Cable exit Angle is 90
  • Thermoplastic material
  • Industrial Application is Input/Output (Personal systems/Computers)
  • Industry is Consumer-PC
  • Product Series = HDF-20 (Ribbon Cable)
  • 15 Positions
  • Wire/Cable Type = Ribbon Cable
  • Black in color

 

 

 
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
7 Weeks
Minimum Order:
4000
Multiple Of:
4000
Total
$1,200.00
USD
Quantity
Unit Price
4,000+
$0.30
Product Variant Information section