text.skipToContent text.skipToNavigation

Manufacturer Part #

747784-8

AMPLIMITE Series Connector 4-40 Thread Size Male Jackscrew

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Date Code: 2408
Product Specification Section
TE Connectivity 747784-8 - Technical Attributes
Attributes Table
Type: Accessory
Material: Stainless Steel
Features & Applications

The 747784-8 is a AMPLIMITE 4-40 Thread Stainless Steel Male Jackscrew Accessory.

Features:

  • Accessory Type = Jackscrew
  • Thread Size = 4-40
  • Screw Length (mm [in]) = 48.77 [1.920]
  • Body Material = Stainless Steel
  • Screw Finish = None
  • Packaging Method = Bulk

 

 

Pricing Section
Global Stock:
1,782
USA:
1,782
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
30 Weeks
Minimum Order:
10
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$24.60
USD
Quantity
Unit Price
10
$2.46
30
$2.42
75
$2.39
200
$2.36
400+
$2.30