text.skipToContent text.skipToNavigation

Manufacturer Part #

750831-1

AMPLIMITE Series III Female Screwlock Kit

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Features & Applications

The 750831-1 is the 0.050 Series Screwlock Kit Female Slimline AMPLIMITE in a packaging of Bag.

Features:

  • Accessory Type = Female Screw Locks
  • Thread Size = 4-40
  • Thread Length = 4.57 mm
  • Screwlock Style = Screwlock Only
  • Packaging Method = Individually Packed, 2 Per Bag
  • Thread Length (mm [in]) = 4.57 [0.180]
  • Body Material = Stainless Steel

 

 

 
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
23 Weeks
Minimum Order:
2000
Multiple Of:
2000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$6,380.00
USD
Quantity
Unit Price
2,000+
$3.19
Product Variant Information section