text.skipToContent text.skipToNavigation

Manufacturer Part #

770005-1

Universal MATE-N-LOK II 20-14 AWG Wire to Cable Crimp Pin Contact

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Features & Applications

The 770055-1 is the .250 Centerline, 600 V, 19 - 36 A max Universal Mate-N-Lok II Pre-Tin 20-14 AWG Split Pin Contact.

Features:

  • Contact Product type
  • Universal MATE-N-LOK II Product Line
  • Contact Type = Pin
  • Applies To Wire/Cable
  • Crimp Termination Method
  • Pre-Tin Contact Plating, Mating Area, Material
  • Crimp Contact Termination Type
  • Universal MATE-N-LOK II product Line

 

 

 
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
20,000
Factory Lead Time:
42 Weeks
Minimum Order:
10000
Multiple Of:
10000
Total
$839.00
USD
Quantity
Unit Price
10,000+
$0.0839
Product Variant Information section