text.skipToContent text.skipToNavigation

Manufacturer Part #

794058-1

Miniature Universal MATE-N-LOK 30-26 AWG Wire to Wire Crimp Socket Contact

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Features & Applications

The 794058-1 is a brass pre-tin plated socket contact rated to 9.5 amps and sized to accommodate 30-26 AWG wire.

Features:

  • Contact type Product
  • Socket Contact
  • Contact - Rated Current = 9.5 A
  • Mini-Universal MATE-N-LOK
  • Wire/Cable Size = 26 - 30 AWG
  • Termination Method to Wire/Cable = Crimp 
  • Pre-Tin Solder Tail Contact Plating
  • Packaging Mehod is Loose Piece

 

 

 
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
30,000
Factory Lead Time:
13 Weeks
Minimum Order:
10000
Multiple Of:
10000
Total
$1,160.00
USD
Quantity
Unit Price
10,000+
$0.116
Product Variant Information section