text.skipToContent text.skipToNavigation

Manufacturer Part #

794223-1

Miniature Universal MATE-N-LOK II 20-16 AWG Wire to Cable Crimp Socket Contact

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 794223-1 - Technical Attributes
Attributes Table
Type: Contact
Contact Termination: Female/Socket Crimp
No of Positions: 1
Wire Gauge: AWG 20-16
Contact Material: Brass
Contact Plating: Tin
Operating Temp Range: -55°C to +105°C
Voltage Rating: 600V
Mounting Method: Cable Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
22,138
Factory Lead Time:
23 Weeks
Minimum Order:
5000
Multiple Of:
5000
Total
$283.00
USD
Quantity
Unit Price
5,000
$0.0566
10,000
$0.0556
15,000
$0.0551
20,000
$0.0547
25,000+
$0.0535
Product Variant Information section