text.skipToContent text.skipToNavigation

Manufacturer Part #

794275-1

Universal Mate-N-Lok Blue 6 Position 6.35 mm Spacing Interface Seal Accessory

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Date Code: 2201
Product Specification Section
TE Connectivity 794275-1 - Technical Attributes
Attributes Table
Type: Accessory
Accessory Type: Sealing
No of Positions: 6
Color: Blue
Material: Silicone
Operating Temp Range: -55°C to +105°C
Features & Applications

The 794275-1 is a 600 V , 19 A Interface Seal Accessary type Product  in a package of a Box.

Features:

  • Accessory type Product
  • Interface Seal Type Accessory
  • Number of Positions are 6
  • Contact - Rated Current = 19 A
  • Color id Blue
  • Silicon Rubber is the Housing Material
  • Standard Application
  • Mini-Universal MATE-N-LOK

 

 

 
Pricing Section
Global Stock:
16,381
USA:
16,381
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
40
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$18.60
USD
Quantity
Unit Price
40
$0.465
125
$0.455
300
$0.445
750
$0.44
2,000+
$0.42