text.skipToContent text.skipToNavigation

Manufacturer Part #

794276-1

Universal Mate-N-Lok Blue 6 Position 6.35 mm Spacing Seal Protector Accessory

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2209
Product Specification Section
TE Connectivity 794276-1 - Technical Attributes
Attributes Table
No of Positions: 6
Features & Applications

The 794276-1 is a Universal Mate-N-Lok Blue 6 Position 6.35 mm Spacing Seal Protector Accessory.

The Mini-Universal MATE-N-LOK Connector performance characteristics are based on free hanging and panel mount connectors, loaded with contacts crimped on stranded wire.

Features:

  • Product Type = Accessory
  • Product Line = Universal MATE-N-LOK
  • Accessory Type = Seal Protector
  • Color = Blue
  • High Current = No
  • Current Rating (A) = 19
  • Voltage (VAC) = 600
  • Row-to-Row Spacing (mm [in]) = 6.35 [0.250]
  • Number of Positions = 6
  • Contact Layout = Matrix
  • Sealable = Yes
  • Housing Material = Silicon Rubber

 

 

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
123,063
Factory Lead Time:
19 Weeks
Minimum Order:
7500
Multiple Of:
7500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$5,437.50
USD
Quantity
Unit Price
7,500+
$0.725
Product Variant Information section