text.skipToContent text.skipToNavigation

Manufacturer Part #

794280-1

Universal Mate-N-Lok Blue 12 Position 6.35 mm Spacing Seal Protector Accessory

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2403
Product Specification Section
TE Connectivity 794280-1 - Technical Attributes
Attributes Table
Type: Accessory
Accessory Type: Sealing
Color: Blue
Mounting Method: Wire Mount
Features & Applications
The 794280-1 is a Part of Universal Mate-N-Lok series 12 position In Line Matrix Seal Protector Accessories

Product Type Features:

  • Product Type = Accessory
  • Product Line = Universal MATE-N-LOK
  • Accessory Type = Seal Protector
  • Color = Blue
  • High Current = No
  • Current Rating (A) = 19
  • Voltage (VAC) = 600
  • Row-to-Row Spacing (mm [in]) = 6.35 [0.250]
  • Number of Positions = 12
  • Contact Layout = Matrix
  • Sealable = Yes
  • Housing Material = Silicon Rubber

 

 

 

 

Pricing Section
Global Stock:
3,200
USA:
3,200
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
29 Weeks
Minimum Order:
15
Multiple Of:
1
Total
$24.90
USD
Quantity
Unit Price
15
$1.66
40
$1.64
125
$1.62
250
$1.60
750+
$1.56
Product Variant Information section