text.skipToContent text.skipToNavigation

Manufacturer Part #

794611-1

Micro MATE-N-LOK 30-26 AWG Crimp Snap In Socket Contact

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2208
Product Specification Section
TE Connectivity 794611-1 - Technical Attributes
Attributes Table
Type: Stamped
Current Rating: 5A
Voltage Rating: 250V
Termination Style: Crimp
Contact Plating: Tin
Gender: Pin
Wire Gauge: AWG 26-30
Material: Phosphor Bronze°C
Operating Temp Range: -40°C to +105°C
Features & Applications

The 794611-1 is the multiple connector version of the basic FASTON Product Line. Primarily used as harness connectors, they make possible simultaneous and quick attachment of up to eight Separate circuits with a maximum of 19 leads. Some housings can be panel mounted or left free-hanging and is ideally suited for such applications as electric ranges, washers, dryers and other appliances and automotive wiring.

Features:

  • Contact Type = Socket
  • Wire Range = 0.05-15² [30-26] mm [AWG]
  • Bright Tin Contact Plating, Mating Area, Material Packaging Method = Loose Piece

 

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
50000
Multiple Of:
50000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,095.00
USD
Quantity
Unit Price
50,000+
$0.0419
Product Variant Information section