text.skipToContent text.skipToNavigation

Manufacturer Part #

794772-6

Miniature Universal MATE-N-LOK 6 Position Urethane Foam Interface Seal Accessory

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 794772-6 - Technical Attributes
Attributes Table
Type: Accessory
Accessory Type: Sealing
No of Positions: 6
Operating Temp Range: -40°C to +90°C
Features & Applications

The 794772-6 series of Mini Universal MATE-N-LOK 0.163" Centerline 6 Position Seal. The Mini-Universal MATE-N-LOK Sealed Connector System is a small wire-to-wire and wire-to-board connector system that provides the advantages of using a proven product (Mini Universal MATE-N-LOK) in a splash-proof environment. Conversion to a splash-proof product can be achieved with minimal changes to current Mini Universal MATE-N-LOK connectors.

Features:

  • Product Type = Accessory
  • Accessory Type = Interface Seal
  • Connector Line = Mini-Universal MATE-N-LOK Sealed
  • Voltage (VAC) = 600
  • Number of Positions = 6
  • Seal Material = Urethane Foam
  • RoHS/ELV Compliance = RoHS compliant, ELV compliant
  • Lead Free Solder Processes = Not relevant for lead free process
  • RoHS/ELV Compliance History = Always was RoHS compliant

 

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
37 Weeks
Minimum Order:
6000
Multiple Of:
6000
Total
$1,980.00
USD
Quantity
Unit Price
6,000+
$0.33
Product Variant Information section