text.skipToContent text.skipToNavigation

Manufacturer Part #

800C1REDCAP

Red Cap for 800 Series 5.0mm Diameter 4.03mm Height

ECAD Model:
Mfr. Name: E-Switch
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
E-Switch 800C1REDCAP - Technical Attributes
Attributes Table
Type: Accessory
Hardware Type: Cap
Color: Red
Dimension: Ø 4 x 4.03 mm
Mounting Method: Snap Fit
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
10000
Multiple Of:
10000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,630.00
USD
Quantity
Unit Price
10,000+
$0.163
Product Variant Information section