text.skipToContent text.skipToNavigation

Manufacturer Part #

81665-5

CPC Black Shell Size 23 Individual Flange Seal Gasket Accessory

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2341
Product Specification Section
TE Connectivity 81665-5 - Technical Attributes
Attributes Table
Type: Accessory
Accessory Type: Sealing
Color: Black
Features & Applications

The 81665-5 is a Flange Seal type Accessory in a CPC Connector Design in a package of Bag .

Features:

  • Accessory Type = Flange Seal
  • Shell Size = 23
  • Packaging Method = Individual
  • Industry Application is TESTANDMEASURE, TMPOWERP
  • Industries are Data Comm-Test & Measurement
  • CPC connector Design

 

 

 
Pricing Section
Global Stock:
45
USA:
45
On Order:
0
Factory Stock:Factory Stock:
1,456
Factory Lead Time:
10 Weeks
Minimum Order:
10
Multiple Of:
1
Total
$23.80
USD
Quantity
Unit Price
10
$2.38
30
$2.35
75
$2.32
200
$2.29
400+
$2.23
Product Variant Information section