text.skipToContent text.skipToNavigation

Manufacturer Part #

86016-2

AMPMODU MOD IV 24-20 AWG Wire to Cable Crimp Snap In Socket Contact

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Features & Applications

The 86016-2 is a Socket Contact type Product having .100 AMPMODU Headers, Housings & Contacts .

Features:

  • Product Highlights:
  • Contact
  • Contact Type = Socket
  • Crimp Termination Method to Wire/Cable
  • Applies To Wire/Cable
  • Wire Insulation Diameter = 1.75 mm
  • Gold (30) Contact Plating, Mating Area, Material


 

 

 
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
40 Weeks
Minimum Order:
80000
Multiple Of:
80000
Total
$16,000.00
USD
Quantity
Unit Price
80,000+
$0.20
Product Variant Information section