text.skipToContent text.skipToNavigation

Manufacturer Part #

87046-3

AMPMODU 30 Micro Inches Gold 24-20 AWG Crimp Socket Contact

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Features & Applications

The 87046-3 is the Socket type Contact , .100 AMPMODU Headers, Housings & Contacts in a Package of Bag.

Features:

  • Contact
  • Contact Type = Socket
  • Crimp Termination Method to Wire/Cable
  • Applies To Wire/Cable
  • Wire Insulation Diameter = 1.75 mm
  • Gold (30) Contact Plating , Mating Area,Material

 

 

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
50000
Multiple Of:
50000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$13,250.00
USD
Quantity
Unit Price
50,000+
$0.265
Product Variant Information section