text.skipToContent text.skipToNavigation

Manufacturer Part #

873-902/VE00-5000

Yellow 2 Pole Push Wire Connector for Luminaire Disconnect

ECAD Model:
Mfr. Name: WAGO
Standard Pkg:
Product Variant Information section
Date Code: 2543
Product Specification Section
WAGO 873-902/VE00-5000 - Technical Attributes
Attributes Table
Type: Accessory
Contact Termination: Wire to Board
Accessory Type: Assembly / Housing
Color: Yellow
Contact Material: Copper
Mounting Method: Cable Mount
Features & Applications

The 873-902/VE00-5000 is a 2 Pole Push Wire Connector for Luminaire Disconnect.

Features:

  • Molded in color coding for circuit wiring:
  • Black = L
  • White = N
  • Red = dimming and switching (3-pole)
  • Green = Ground (3-pole)
  • Inkjet marking for additional requirements
  • Integrated locking latch - automatic locking with mating of connectors - simple push down to disengage
Pricing Section
Global Stock:
627,730
USA:
627,730
600,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
20
Multiple Of:
1
Total
$24.00
USD
Quantity
Unit Price
20
$1.20
50
$1.18
150
$1.17
300
$1.16
1,000+
$1.13
Product Variant Information section