text.skipToContent text.skipToNavigation

Manufacturer Part #

87523-6

AMPMODU MOD IV Snap In 24-20 AWG Crimp Socket Contact

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2228
Product Specification Section
TE Connectivity 87523-6 - Technical Attributes
Attributes Table
Type: Contact
Contact Termination: Female/Socket Crimp
Wire Gauge: AWG 24-20
Insulation Resistance: 5000MΩ
Operating Temp Range: -65°C to +105°C
Mounting Method: Wire Mount
Features & Applications

The 87523-6 is the Tin 24-20 AWG Crimp Socket Contact, .100 AMPMODU Headers, Housings & Contacts

Features:

  • Contact
  • Contact Type = Socket
  • Crimp Termination Method to Wire/Cable
  • Applies To Wire/Cable
  • Wire Insulation Diameter = 1.75 mm
  • Strip Packaging Method
  • Tin Contact Plating, Mating Area, Material

 

 

 
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
27 Weeks
Minimum Order:
20000
Multiple Of:
20000
Total
$2,800.00
USD
Quantity
Unit Price
150
$0.153
400
$0.15
1,250
$0.147
2,500
$0.145
7,500+
$0.14
Product Variant Information section