text.skipToContent text.skipToNavigation

Manufacturer Part #

91522-1

Certi-Crimp II Series Fixed In Tool Die Set 22-18 AWG Hand Crimper Tool

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2437
Product Specification Section
TE Connectivity 91522-1 - Technical Attributes
Attributes Table
Type: Tool
Tool Type: Crimper
Wire Gauge: AWG 22-18
Features & Applications
The 91522-1 is a CERTI-CRIMP II Straight Action Hand Tool.

The CERTI--CRIMP II Straight Action Hand Tools are designed to crimp a variety of loose piece terminals.

Features:

  • Product Classification = Tooling
  • Government/Industry Qualification = No
  • RoHS/ELV Compliance = Not relevant for RoHS and/or ELV compliance
  • Lead Free Solder Processes = Not reviewed for lead free solder process

 

 

 
Pricing Section
Global Stock:
6
USA:
6
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$792.75
USD
Quantity
Unit Price
1
$792.75
2+
$755.00
Product Variant Information section