text.skipToContent text.skipToNavigation

Manufacturer Part #

926522-1

2 Position 6.35 mm Tab Fit Straight Positive Lock Plug Connector

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 926522-1 - Technical Attributes
Attributes Table
Mounting Method: Wire Mount
Features & Applications

The 926522-1 is a 2 Position 6.35 mm Tab Fit Straight Positive Lock Plug Connector.

Positive Lock receptacles are specifically designed to provide ease of assembly and secure retention to mating tabs. These unique features are attainable by the reduced insertion force of the product and the locking dimple. The receptacle locks onto mating tabs containing holes and is removable only by deflecting an integrally designed depressor prior to withdrawal.

Features:

  • Product Type = Connector
  • Mating Area Interface Dimensions (mm [in]) = 6.35 [.250]
  • Receptacle Style = Straight
  • Color = Black
  • Material = Nylon
  • Keyed = No
  • Number of Positions = 2
  • Position Keyed = None
  • Preloaded = No
  • Accepts Contact Gender = Receptacle
  • Connector Style = Plug
  • UL Flammability Rating = UL 94V-2

 

 

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
22 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$645.00
USD
Quantity
Unit Price
3,000
$0.215
6,000+
$0.21
Product Variant Information section