text.skipToContent text.skipToNavigation

Manufacturer Part #

926869-3

MATE-N-LOK Series AWG 15-13 Pre-Tin Plated Crimp Terminal Connector Contact

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 926869-3 - Technical Attributes
Attributes Table
Type: Contact
Contact Termination: Crimp Terminal
Wire Gauge: AWG 15-13
Contact Material: Phosphor Bronze
Contact Plating: Pre-Tin
Dimension: 20.6 x 5.8 x 5.8 mm
Mounting Method: Cable Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
21 Weeks
Minimum Order:
7500
Multiple Of:
2500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$734.25
USD
Quantity
Unit Price
2,500
$0.101
5,000
$0.0989
7,500
$0.0979
10,000
$0.0972
12,500+
$0.0949
Product Variant Information section