text.skipToContent text.skipToNavigation

Manufacturer Part #

927771-3

Junior Power Timer Series 20-17 AWG Straight Receptacle Crimp Terminal

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2523
Product Specification Section
TE Connectivity 927771-3 - Technical Attributes
Attributes Table
Type: Contact
Contact Termination: Female/Socket Crimp
No of Positions: 1
Wire Gauge: AWG 20-17
Contact Material: Copper Alloy
Contact Plating: Pre-Tin
Operating Temp Range: -40°C to +130°C
Mounting Method: Cable Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
12000
Multiple Of:
4000
Total
$1,182.00
USD
Quantity
Unit Price
4,000
$0.101
8,000
$0.0995
12,000
$0.0985
16,000
$0.0978
20,000+
$0.0956
Product Variant Information section