text.skipToContent text.skipToNavigation

Manufacturer Part #

963225-1

42 Position Natural Color Silicon Interface Seal Accessory

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 1037
Product Specification Section
TE Connectivity 963225-1 - Technical Attributes
Attributes Table
Type: Accessory
Accessory Type: Sealing
No of Positions: 42
Color: Natural
Features & Applications

The 963225-1 is a Inerface Seal type Accessory Timer connectors in a Package of Bag .

Product Features:

  • Accessory
  • Accessory Type = Interface Seal
  • 42 Positions
  • Silicon Material
  • JPT / Micro timer II
  • Natural color

 

 

 
Pricing Section
Global Stock:
3
USA:
3
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
30 Weeks
Minimum Order:
3
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2.31
USD
Quantity
Unit Price
25
$0.77
75
$0.75
200
$0.735
400
$0.725
1,250+
$0.69
Product Variant Information section