text.skipToContent text.skipToNavigation

Manufacturer Part #

963244-1

MCP Series Wire to Wire Crimp Timer Contact

Product Specification Section
TE Connectivity 963244-1 - Technical Attributes
Attributes Table
Type: Accessory
Accessory Type: Sealing
No of Positions: 1
Color: White
Material: Silicone
Operating Temp Range: -40°C to +130°C
Features & Applications

The 963244-1 is a Seal plug Type Accessory Timer contacts in a package of Bag .

Product Features:

  • Accessory
  • Accessory Type = Seal Plug
  • 2.21 - 3.00 mm Accepts Wire Insulation Diameter, Range
  • Standard power timer Series
  • FLR (Thin Walles Cable ) Insulation type
  • Wire Range = 1.50-2.50² [15-13] mm [AWG]

 

 

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
25000
Multiple Of:
25000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,347.50
USD
Quantity
Unit Price
25,000+
$0.0539