text.skipToContent text.skipToNavigation

Manufacturer Part #

963245-1

MCP Series Wire to Wire Crimp Timer Contact

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2607
Product Specification Section
TE Connectivity 963245-1 - Technical Attributes
Attributes Table
Type: Accessory
Accessory Type: Sealing
No of Positions: 1
Color: Yellow
Material: Silicone
Pricing Section
Global Stock:
50,000
USA:
50,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
300
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$16.50
USD
Quantity
Unit Price
300
$0.055
1,000
$0.0534
2,500
$0.0522
5,000
$0.0513
15,000+
$0.0487
Product Variant Information section