text.skipToContent text.skipToNavigation

Manufacturer Part #

966-009-030R121

966 Series 9 Position Zinc Die Cast Material Micro D Connector Backshell

ECAD Model:
Mfr. Name: NorComp
Standard Pkg:
Product Variant Information section
Date Code: 2539
Product Specification Section
NorComp 966-009-030R121 - Technical Attributes
Attributes Table
Type: Accessory
Accessory Type: Backshell
No of Positions: 9
Color: Silver
Material: Metal
Operating Temp Range: -40°C to +85°C
Pricing Section
Global Stock:
100
Germany:
100
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
2
Multiple Of:
1
Total
$38.96
USD
Quantity
Unit Price
2
$19.48
5
$19.30
20
$19.04
30
$18.97
75+
$18.67
Product Variant Information section