Manufacturer Part #
966-015-030R121
966 Series 15 Position Zinc Die Cast Material Micro D Connector Backshell
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | NorComp | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1 per Kit |
||||||||||
| Date Code: | 2429 | ||||||||||
Product Specification Section
NorComp 966-015-030R121 - Product Specification
Shipping Information:
Item cannot ship to certain countries.
See List
Item cannot ship to following countries:
HTS Code:
8538.90.81.80
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
NorComp 966-015-030R121 - Technical Attributes
Attributes Table
| Type: | Accessory |
| Accessory Type: | Backshell |
| No of Positions: | 15 |
| Color: | Silver |
| Material: | Metal |
| Operating Temp Range: | -40°C to +85°C |
Pricing Section
Global Stock:
100
Germany:
100
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
1
$23.15
4
$22.83
15
$22.53
25
$22.41
50+
$22.05
Product Variant Information section
Available Packaging
Package Qty:
1 per Kit