text.skipToContent text.skipToNavigation

Manufacturer Part #

9671

SMP F-3.0 DPE Sheet Metal Plugs

ECAD Model:
Mfr. Name: Heyco
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Heyco 9671 - Technical Attributes
Attributes Table
Product Type: Sheet Metal Plug
Color: Black
Panel Thickness: 2.8mm
Hole Diameter: 76.2mm
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
750
Multiple Of:
750
Total
$435.00
USD
Quantity
Unit Price
750+
$0.58
Product Variant Information section