text.skipToContent text.skipToNavigation

Manufacturer Part #

970-009-010R011

9 Position 180° Unsheilded 2Peice Black Straight Backshell w/Mounting Screws

ECAD Model:
Mfr. Name: NorComp
Standard Pkg:
Product Variant Information section
Date Code: 2440
Product Specification Section
NorComp 970-009-010R011 - Technical Attributes
Attributes Table
Type: Accessory
Accessory Type: Backshell
No of Positions: 9
Color: Black
Material: ABS
Operating Temp Range: -30°C to +90°C
Pricing Section
Global Stock:
28
USA:
28
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
10
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$21.90
USD
Quantity
Unit Price
10
$2.19
30
$2.16
100
$2.12
200
$2.10
500+
$2.05
Product Variant Information section