text.skipToContent text.skipToNavigation

Manufacturer Part #

981-009-130R121

BACKSHELL 9POS R/A DIE CAST

ECAD Model:
Mfr. Name: NorComp
Standard Pkg:
Product Variant Information section
Date Code: 2320
Product Specification Section
NorComp 981-009-130R121 - Technical Attributes
Attributes Table
Type: Accessory
Accessory Type: Backshell
No of Positions: 9
Color: Silver
Material: Metal
Operating Temp Range: -40°C to +125°C
Pricing Section
Global Stock:
300
USA:
300
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
25
Multiple Of:
25
Total
$107.25
USD
Quantity
Unit Price
25
$4.29
75
$4.22
100
$4.20
250
$4.14
375+
$4.09
Product Variant Information section